



SMM02040C6190FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C6190FB300TR-ND - Tape & Reel (TR) 749-SMM02040C6190FB300CT-ND - Cut Tape (CT) 749-SMM02040C6190FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C6190FB300 |
Description | RES 619 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C6190FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥16.60000 | ¥166 |
| 25 | ¥13.92000 | ¥348 |
| 50 | ¥12.28000 | ¥614 |
| 100 | ¥10.85000 | ¥1,085 |
| 250 | ¥9.28400 | ¥2,321 |
| 500 | ¥8.30000 | ¥4,150 |
| 1,000 | ¥7.46700 | ¥7,467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.39600 | ¥19,188 |
| 6,000 | ¥5.84800 | ¥35,088 |
| 9,000 | ¥5.56678 | ¥50,101 |
| 15,000 | ¥5.24833 | ¥78,725 |
| 21,000 | ¥5.05857 | ¥106,230 |
| 30,000 | ¥4.87320 | ¥146,196 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

