



SMM02040C3302FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C3302FB000TR-ND - Tape & Reel (TR) 749-SMM02040C3302FB000CT-ND - Cut Tape (CT) 749-SMM02040C3302FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3302FB000 |
Description | RES 33K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C3302FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥16.60000 | ¥166 |
| 25 | ¥13.96000 | ¥349 |
| 50 | ¥12.30000 | ¥615 |
| 100 | ¥10.87000 | ¥1,087 |
| 250 | ¥9.30000 | ¥2,325 |
| 500 | ¥8.31600 | ¥4,158 |
| 1,000 | ¥7.48200 | ¥7,482 |
| 5,000 | ¥5.99500 | ¥29,975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.50840 | ¥55,084 |
| 20,000 | ¥5.09490 | ¥101,898 |
| 30,000 | ¥4.88253 | ¥146,476 |
| 50,000 | ¥4.64230 | ¥232,115 |
| 70,000 | ¥4.49911 | ¥314,938 |
| 100,000 | ¥4.35928 | ¥435,928 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

