SMM02040C2321FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥11.07800
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥7.93100
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥4.46470
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥22.25167
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥24.51567
Datasheet
2.32 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C2321FB300

DigiKey Part Number
749-SMM02040C2321FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C2321FB300
Description
SMM0204 50 2K32 1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥5.26200¥15,786
Manufacturers Standard Package
Unit Price without JCT:¥5.26200
Unit Price with JCT:¥5.78820