SMM02040C1504FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C1504FB300

SMM02040C1504FB300

DigiKey Part Number
749-1360-2-ND - Tape & Reel (TR)
749-1360-1-ND - Cut Tape (CT)
749-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C1504FB300
Description
RES 1.5M OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C1504FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,843
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥15.60000¥156
25¥13.12000¥328
50¥11.52000¥576
100¥10.20000¥1,020
250¥8.72400¥2,181
500¥7.80400¥3,902
1,000¥7.02100¥7,021
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥6.01267¥18,038
6,000¥5.49800¥32,988
9,000¥5.23344¥47,101
15,000¥4.93407¥74,011
21,000¥4.75562¥99,868
30,000¥4.58140¥137,442
36,000¥4.49778¥161,920
72,000¥4.21086¥303,182
75,000¥4.19537¥314,653
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000