
PS0055BE33038BF1 | |
---|---|
DigiKey Part Number | PS0055BE33038BF1-ND |
Manufacturer | |
Manufacturer Product Number | PS0055BE33038BF1 |
Description | CAP CER 33PF 5KV R7 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 5000V (5kV) Ceramic Capacitor R7 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥84,645.00000 | ¥84,645 |
Unit Price without JCT: | ¥84,645.00000 |
---|---|
Unit Price with JCT: | ¥93,109.50000 |