
PS0030BE15138BJ1 | |
|---|---|
DigiKey Part Number | PS0030BE15138BJ1-ND |
Manufacturer | |
Manufacturer Product Number | PS0030BE15138BJ1 |
Description | CAP CER 150PF 5KV R85 AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 5000V (5kV) Ceramic Capacitor R85 Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can - Screw Terminals |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated | Height - Seated (Max) 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥54,326.00000 | ¥54,326 |
| Unit Price without JCT: | ¥54,326.00000 |
|---|---|
| Unit Price with JCT: | ¥59,758.60000 |

