


PAC500008200FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500008200FAC000CT-ND - Cut Tape (CT) 749-PAC500008200FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500008200FAC000 |
Description | RES 820 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥385.00000 | ¥385 |
| 10 | ¥255.80000 | ¥2,558 |
| 25 | ¥220.68000 | ¥5,517 |
| 50 | ¥198.74000 | ¥9,937 |
| 100 | ¥180.10000 | ¥18,010 |
| 250 | ¥159.65200 | ¥39,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥146.86000 | ¥73,430 |
| 1,000 | ¥135.99100 | ¥135,991 |
| 1,500 | ¥130.40800 | ¥195,612 |
| 2,500 | ¥124.09280 | ¥310,232 |
| 3,500 | ¥120.33000 | ¥421,155 |
| 5,000 | ¥116.65340 | ¥583,267 |
| Unit Price without JCT: | ¥385.00000 |
|---|---|
| Unit Price with JCT: | ¥423.50000 |

