


PAC300001209FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300001209FAC000CT-ND - Cut Tape (CT) 749-PAC300001209FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300001209FAC000 |
Description | RES 12 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥153.10000 | ¥1,531 |
| 25 | ¥131.44000 | ¥3,286 |
| 50 | ¥117.76000 | ¥5,888 |
| 100 | ¥106.17000 | ¥10,617 |
| 250 | ¥93.46400 | ¥23,366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥85.50600 | ¥42,753 |
| 1,000 | ¥78.74600 | ¥78,746 |
| 1,500 | ¥75.27200 | ¥112,908 |
| 2,500 | ¥71.34400 | ¥178,360 |
| 3,500 | ¥69.00286 | ¥241,510 |
| 5,000 | ¥66.71560 | ¥333,578 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |

