
PAC100007500FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100007500FA1000CT-ND - Cut Tape (CT) 749-PAC100007500FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100007500FA1000 |
Description | RES 750 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥203.00000 | ¥203 |
| 10 | ¥132.80000 | ¥1,328 |
| 25 | ¥113.80000 | ¥2,845 |
| 50 | ¥101.88000 | ¥5,094 |
| 100 | ¥91.70000 | ¥9,170 |
| 250 | ¥80.56800 | ¥20,142 |
| 500 | ¥73.59600 | ¥36,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥67.67400 | ¥67,674 |
| 2,000 | ¥62.64200 | ¥125,284 |
| 3,000 | ¥60.05733 | ¥180,172 |
| 5,000 | ¥57.13320 | ¥285,666 |
| 7,000 | ¥55.39114 | ¥387,738 |
| 10,000 | ¥53.68910 | ¥536,891 |
| Unit Price without JCT: | ¥203.00000 |
|---|---|
| Unit Price with JCT: | ¥223.30000 |

