750 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100007500FA1000

DigiKey Part Number
749-PAC100007500FA1000CT-ND - Cut Tape (CT)
749-PAC100007500FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100007500FA1000
Description
RES 750 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥203.00000¥203
10¥132.80000¥1,328
25¥113.80000¥2,845
50¥101.88000¥5,094
100¥91.70000¥9,170
250¥80.56800¥20,142
500¥73.59600¥36,798
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥67.67400¥67,674
2,000¥62.64200¥125,284
3,000¥60.05733¥180,172
5,000¥57.13320¥285,666
7,000¥55.39114¥387,738
10,000¥53.68910¥536,891
Manufacturers Standard Package
Unit Price without JCT:¥203.00000
Unit Price with JCT:¥223.30000