5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100005008FA1000

DigiKey Part Number
749-PAC100005008FA1000CT-ND - Cut Tape (CT)
749-PAC100005008FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100005008FA1000
Description
RES 5 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,635
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥219.00000¥219
10¥143.40000¥1,434
25¥122.92000¥3,073
50¥110.12000¥5,506
100¥99.20000¥9,920
250¥87.23600¥21,809
500¥79.75600¥39,878
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥73.39600¥73,396
2,000¥67.99300¥135,986
3,000¥65.21833¥195,655
5,000¥62.07900¥310,395
7,000¥60.20857¥421,460
10,000¥58.38170¥583,817
Manufacturers Standard Package
Unit Price without JCT:¥219.00000
Unit Price with JCT:¥240.90000