
MMU01020E1001BB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020E1001BB300TR-ND - Tape & Reel (TR) 749-MMU01020E1001BB300CT-ND - Cut Tape (CT) 749-MMU01020E1001BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020E1001BB300 |
Description | MMU 0102-15 0.1% BL 1K0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥613.00000 | ¥613 |
| 10 | ¥412.60000 | ¥4,126 |
| 25 | ¥358.04000 | ¥8,951 |
| 50 | ¥323.90000 | ¥16,195 |
| 100 | ¥294.85000 | ¥29,485 |
| 250 | ¥263.03200 | ¥65,758 |
| 500 | ¥243.13000 | ¥121,565 |
| 1,000 | ¥228.83800 | ¥228,838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥204.48967 | ¥613,469 |
| 6,000 | ¥193.40817 | ¥1,160,449 |
| Unit Price without JCT: | ¥613.00000 |
|---|---|
| Unit Price with JCT: | ¥674.30000 |

