
MMU01020C3320FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C3320FB300TR-ND - Tape & Reel (TR) 749-MMU01020C3320FB300CT-ND - Cut Tape (CT) 749-MMU01020C3320FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3320FB300 |
Description | MMU 0102-50 1% BL 332R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3320FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥25.40000 | ¥254 |
| 25 | ¥21.48000 | ¥537 |
| 50 | ¥18.94000 | ¥947 |
| 100 | ¥16.82000 | ¥1,682 |
| 250 | ¥14.46400 | ¥3,616 |
| 500 | ¥12.99200 | ¥6,496 |
| 1,000 | ¥11.73800 | ¥11,738 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.12467 | ¥30,374 |
| 6,000 | ¥9.30083 | ¥55,805 |
| 9,000 | ¥8.87767 | ¥79,899 |
| 15,000 | ¥8.39880 | ¥125,982 |
| 21,000 | ¥8.11348 | ¥170,383 |
| 30,000 | ¥7.83477 | ¥235,043 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

