Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMU01020C1620FB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1620FB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU01020C1620FB000 |
Description | MMU 0102-50 1% B0 162R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMU01020C1620DB300 | Vishay | 0 | 749-MMU01020C1620DB300TR-ND | ¥17.37200 | Parametric Equivalent |
| MMU01020C1620FB300 | Vishay | 0 | 749-MMU01020C1620FB300TR-ND | ¥8.45933 | Parametric Equivalent |
| MMU01020D1620FB300 | Vishay | 0 | 749-MMU01020D1620FB300TR-ND | ¥17.37200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.30470 | ¥73,047 |
| Unit Price without JCT: | ¥7.30470 |
|---|---|
| Unit Price with JCT: | ¥8.03517 |


