
MMB0207WC2213FB100 | |
|---|---|
DigiKey Part Number | 749-MMB0207WC2213FB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB0207WC2213FB100 |
Description | MMB 0207-50 1% VG03 B1 221K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Military Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥63.64400 | ¥63,644 |
| Unit Price without JCT: | ¥63.64400 |
|---|---|
| Unit Price with JCT: | ¥70.00840 |

