



MMB02070D1503DB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070D1503DB700TR-ND - Tape & Reel (TR) 749-MMB02070D1503DB700CT-ND - Cut Tape (CT) 749-MMB02070D1503DB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D1503DB700 |
Description | RES 150K OHM 0.5% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D1503DB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥74.60000 | ¥746 |
| 25 | ¥63.56000 | ¥1,589 |
| 50 | ¥56.60000 | ¥2,830 |
| 100 | ¥50.67000 | ¥5,067 |
| 250 | ¥44.16400 | ¥11,041 |
| 500 | ¥40.09800 | ¥20,049 |
| 1,000 | ¥36.63400 | ¥36,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ¥29.45443 | ¥206,181 |
| 14,000 | ¥27.59414 | ¥386,318 |
| 21,000 | ¥26.63867 | ¥559,412 |
| 35,000 | ¥25.55811 | ¥894,534 |
| 49,000 | ¥24.91435 | ¥1,220,803 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

