Upgrade
Parametric Equivalent




MMB02070C6819FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C6819FB200TR-ND - Tape & Reel (TR) 749-MMB02070C6819FB200CT-ND - Cut Tape (CT) 749-MMB02070C6819FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6819FB200 |
Description | RES SMD 68.1 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6819FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02070C6819FBP00 | Vishay | 0 | SMM02070C6819FBP00-ND | ¥14.23333 | Upgrade |
| MMB02070C6819FB700 | Vishay | 0 | MMB02070C6819FB700-ND | ¥11.48529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥22.80000 | ¥228 |
| 25 | ¥21.12000 | ¥528 |
| 50 | ¥19.94000 | ¥997 |
| 100 | ¥18.85000 | ¥1,885 |
| 250 | ¥17.50400 | ¥4,376 |
| 500 | ¥16.58600 | ¥8,293 |
| 1,000 | ¥15.74400 | ¥15,744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥14.98650 | ¥29,973 |
| 4,000 | ¥14.30825 | ¥57,233 |
| 6,000 | ¥13.94567 | ¥83,674 |
| 10,000 | ¥13.52420 | ¥135,242 |
| 14,000 | ¥13.26693 | ¥185,737 |
| 20,000 | ¥13.01090 | ¥260,218 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |



