MMB02070C6340FB200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: ¥14.23333
Datasheet
634 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
634 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C6340FB200

DigiKey Part Number
MMB02070C6340FB200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C6340FB200
Description
RES SMD 634 OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C6340FB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02070C6340FBP00Vishay0SMM02070C6340FBP00-ND¥14.23333Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥15.59300¥31,186
Manufacturers Standard Package
Unit Price without JCT:¥15.59300
Unit Price with JCT:¥17.15230