
MMU01020C3908GB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C3908GB300TR-ND - Tape & Reel (TR) 749-MMU01020C3908GB300CT-ND - Cut Tape (CT) 749-MMU01020C3908GB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3908GB300 |
Description | MMU 0102-50 2% BL 3R9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3908GB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥34.90000 | ¥349 |
| 25 | ¥29.52000 | ¥738 |
| 50 | ¥26.16000 | ¥1,308 |
| 100 | ¥23.25000 | ¥2,325 |
| 250 | ¥20.07600 | ¥5,019 |
| 500 | ¥18.08800 | ¥9,044 |
| 1,000 | ¥16.39400 | ¥16,394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥14.21600 | ¥42,648 |
| 6,000 | ¥13.10450 | ¥78,627 |
| 9,000 | ¥12.53367 | ¥112,803 |
| 15,000 | ¥11.88780 | ¥178,317 |
| 21,000 | ¥11.50281 | ¥241,559 |
| 30,000 | ¥11.12667 | ¥333,800 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

