



MMB02070C1803FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1803FB700TR-ND - Tape & Reel (TR) 749-MMB02070C1803FB700CT-ND - Cut Tape (CT) 749-MMB02070C1803FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1803FB700 |
Description | RES 180K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1803FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C1803FB200 | Vishay | 2,151 | 749-1506-1-ND | ¥60.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥38.60000 | ¥386 |
| 25 | ¥32.64000 | ¥816 |
| 50 | ¥28.92000 | ¥1,446 |
| 100 | ¥25.74000 | ¥2,574 |
| 250 | ¥22.24800 | ¥5,562 |
| 500 | ¥20.06600 | ¥10,033 |
| 1,000 | ¥18.20600 | ¥18,206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ¥14.34686 | ¥100,428 |
| 14,000 | ¥13.34686 | ¥186,856 |
| 21,000 | ¥12.83324 | ¥269,498 |
| 35,000 | ¥12.25229 | ¥428,830 |
| 49,000 | ¥11.90618 | ¥583,403 |
| 70,000 | ¥11.56804 | ¥809,763 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

