
MMA0204SD1204BB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204SD1204BB300TR-ND - Tape & Reel (TR) 749-MMA0204SD1204BB300CT-ND - Cut Tape (CT) 749-MMA0204SD1204BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204SD1204BB300 |
Description | MMA 0204-25 0.1% HV AT BL 1M2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| 10 | ¥95.60000 | ¥956 |
| 25 | ¥81.56000 | ¥2,039 |
| 50 | ¥72.78000 | ¥3,639 |
| 100 | ¥65.31000 | ¥6,531 |
| 250 | ¥57.10800 | ¥14,277 |
| 500 | ¥51.97600 | ¥25,988 |
| 1,000 | ¥47.61500 | ¥47,615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥42.00633 | ¥126,019 |
| 6,000 | ¥39.14417 | ¥234,865 |
| 9,000 | ¥37.67467 | ¥339,072 |
| 15,000 | ¥36.01233 | ¥540,185 |
| 21,000 | ¥35.02162 | ¥735,454 |
| 30,000 | ¥34.05413 | ¥1,021,624 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

