



MMA02040E8201BB100 | |
|---|---|
DigiKey Part Number | 749-2035-2-ND - Tape & Reel (TR) 749-2035-1-ND - Cut Tape (CT) 749-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E8201BB100 |
Description | RES 8.2K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E8201BB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥137.80000 | ¥1,378 |
| 25 | ¥118.00000 | ¥2,950 |
| 50 | ¥105.62000 | ¥5,281 |
| 100 | ¥95.11000 | ¥9,511 |
| 250 | ¥83.58400 | ¥20,896 |
| 500 | ¥76.36200 | ¥38,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥70.23000 | ¥70,230 |
| 2,000 | ¥65.01950 | ¥130,039 |
| 3,000 | ¥62.34233 | ¥187,027 |
| 5,000 | ¥59.31420 | ¥296,571 |
| 7,000 | ¥57.50971 | ¥402,568 |
| 10,000 | ¥55.74730 | ¥557,473 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

