
MMA02040E4702BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E4702BB300TR-ND - Tape & Reel (TR) 749-MMA02040E4702BB300CT-ND - Cut Tape (CT) 749-MMA02040E4702BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E4702BB300 |
Description | MMA 0204-15 0.1% BL 47K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥96.60000 | ¥966 |
| 25 | ¥82.36000 | ¥2,059 |
| 50 | ¥73.48000 | ¥3,674 |
| 100 | ¥65.94000 | ¥6,594 |
| 250 | ¥57.67200 | ¥14,418 |
| 500 | ¥52.49400 | ¥26,247 |
| 1,000 | ¥48.09600 | ¥48,096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥42.43600 | ¥127,308 |
| 6,000 | ¥39.54883 | ¥237,293 |
| 9,000 | ¥38.06633 | ¥342,597 |
| 15,000 | ¥36.38913 | ¥545,837 |
| 21,000 | ¥35.38986 | ¥743,187 |
| 30,000 | ¥34.41370 | ¥1,032,411 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

