
MMA02040E2263BB100 | |
|---|---|
DigiKey Part Number | 749-MMA02040E2263BB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040E2263BB100 |
Description | MMA 0204-15 0.1% B1 226K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.51600 | ¥55,516 |
| Unit Price without JCT: | ¥55.51600 |
|---|---|
| Unit Price with JCT: | ¥61.06760 |

