MMA02040D3482BB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥22.04720
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥37.15700
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥55.51600
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ¥35.71767
Datasheet
34.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D3482BB300

DigiKey Part Number
MMA02040D3482BB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D3482BB300
Description
RES 34.8KOHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D3482BB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D3482BB000Vishay0749-MMA02040D3482BB000TR-ND¥22.04720Parametric Equivalent
MMA02040D3482BB100Vishay0749-MMA02040D3482BB100TR-ND¥37.15700Parametric Equivalent
MMA02040E3482BB100Vishay0749-MMA02040E3482BB100TR-ND¥55.51600Parametric Equivalent
MMA02040E3482BB300Vishay0MMA02040E3482BB300-ND¥35.71767Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥23.39133¥70,174
Manufacturers Standard Package
Unit Price without JCT:¥23.39133
Unit Price with JCT:¥25.73046