

MMA02040D1509FB300 | |
---|---|
DigiKey Part Number | 749-MMA02040D1509FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1509FB300CT-ND - Cut Tape (CT) 749-MMA02040D1509FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1509FB300 |
Description | RES 15 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1509FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥57.00000 | ¥57 |
10 | ¥36.70000 | ¥367 |
25 | ¥31.12000 | ¥778 |
50 | ¥27.58000 | ¥1,379 |
100 | ¥24.54000 | ¥2,454 |
250 | ¥21.21200 | ¥5,303 |
500 | ¥19.13400 | ¥9,567 |
1,000 | ¥17.36200 | ¥17,362 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥15.08567 | ¥45,257 |
6,000 | ¥13.92367 | ¥83,542 |
9,000 | ¥13.32656 | ¥119,939 |
15,000 | ¥12.65127 | ¥189,769 |
21,000 | ¥12.24876 | ¥257,224 |
30,000 | ¥11.85563 | ¥355,669 |
36,000 | ¥11.66700 | ¥420,012 |
72,000 | ¥11.01983 | ¥793,428 |
75,000 | ¥10.98497 | ¥823,873 |
Unit Price without JCT: | ¥57.00000 |
---|---|
Unit Price with JCT: | ¥62.70000 |