24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E2402BB300

DigiKey Part Number
749-MMA02040E2402BB300TR-ND - Tape & Reel (TR)
749-MMA02040E2402BB300CT-ND - Cut Tape (CT)
749-MMA02040E2402BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E2402BB300
Description
MMA 0204-15 0.1% BL 24K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 1,287
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥148.00000¥148
10¥96.60000¥966
25¥82.36000¥2,059
50¥73.48000¥3,674
100¥65.94000¥6,594
250¥57.67200¥14,418
500¥52.49400¥26,247
1,000¥48.09600¥48,096
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥42.43600¥127,308
6,000¥39.54883¥237,293
9,000¥38.06633¥342,597
15,000¥36.38913¥545,837
21,000¥35.38986¥743,187
30,000¥34.41370¥1,032,411
Manufacturers Standard Package
Unit Price without JCT:¥148.00000
Unit Price with JCT:¥162.80000