Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMA02040C1600FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1600FB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040C1600FB000 |
Description | MMA 0204-50 1% B0 160R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C1600DB000 | Vishay | 0 | 749-MMA02040C1600DB000TR-ND | ¥9.74860 | Parametric Equivalent |
| MMA02040C1600DB300 | Vishay | 0 | 749-MMA02040C1600DB300TR-ND | ¥11.07800 | Parametric Equivalent |
| MMA02040D1600DB300 | Vishay | 0 | 749-MMA02040D1600DB300TR-ND | ¥16.36500 | Parametric Equivalent |
| MMA02040D1600FB300 | Vishay | 0 | 749-MMA02040D1600FB300TR-ND | ¥13.59567 | Parametric Equivalent |
| SMM02040C1600DB300 | Vishay | 0 | 749-SMM02040C1600DB300TR-ND | ¥7.93100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.69970 | ¥46,997 |
| Unit Price without JCT: | ¥4.69970 |
|---|---|
| Unit Price with JCT: | ¥5.16967 |



