

MMA02040C9102FB300 | |
---|---|
DigiKey Part Number | 749-1928-2-ND - Tape & Reel (TR) 749-1928-1-ND - Cut Tape (CT) 749-1928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C9102FB300 |
Description | RES 91K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C9102FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥16.20000 | ¥162 |
25 | ¥13.68000 | ¥342 |
50 | ¥12.02000 | ¥601 |
100 | ¥10.64000 | ¥1,064 |
250 | ¥9.11200 | ¥2,278 |
500 | ¥8.15400 | ¥4,077 |
1,000 | ¥7.33900 | ¥7,339 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥6.28833 | ¥18,865 |
6,000 | ¥5.75267 | ¥34,516 |
9,000 | ¥5.47744 | ¥49,297 |
15,000 | ¥5.16600 | ¥77,490 |
21,000 | ¥4.98029 | ¥104,586 |
30,000 | ¥4.79893 | ¥143,968 |
36,000 | ¥4.71194 | ¥169,630 |
72,000 | ¥4.41326 | ¥317,755 |
75,000 | ¥4.39719 | ¥329,789 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |