
MMA0204AC2499FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204AC2499FB300TR-ND - Tape & Reel (TR) 749-MMA0204AC2499FB300CT-ND - Cut Tape (CT) 749-MMA0204AC2499FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204AC2499FB300 |
Description | MMA 0204-50 1% HF BL 24R9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥47.40000 | ¥474 |
| 25 | ¥40.20000 | ¥1,005 |
| 50 | ¥35.66000 | ¥1,783 |
| 100 | ¥31.79000 | ¥3,179 |
| 250 | ¥27.54800 | ¥6,887 |
| 500 | ¥24.89400 | ¥12,447 |
| 1,000 | ¥22.63600 | ¥22,636 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.73133 | ¥59,194 |
| 6,000 | ¥18.24883 | ¥109,493 |
| 9,000 | ¥17.48756 | ¥157,388 |
| 15,000 | ¥16.62620 | ¥249,393 |
| 21,000 | ¥16.11295 | ¥338,372 |
| 30,000 | ¥15.61160 | ¥468,348 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

