



MMA02040C5109FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C5109FB000TR-ND - Tape & Reel (TR) 749-MMA02040C5109FB000CT-ND - Cut Tape (CT) 749-MMA02040C5109FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5109FB000 |
Description | RES 51 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C5109FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥17.30000 | ¥173 |
| 25 | ¥14.56000 | ¥364 |
| 50 | ¥12.82000 | ¥641 |
| 100 | ¥11.33000 | ¥1,133 |
| 250 | ¥9.71200 | ¥2,428 |
| 500 | ¥8.68800 | ¥4,344 |
| 1,000 | ¥7.82100 | ¥7,821 |
| 5,000 | ¥6.27220 | ¥31,361 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.76560 | ¥57,656 |
| 20,000 | ¥5.33540 | ¥106,708 |
| 30,000 | ¥5.11437 | ¥153,431 |
| 50,000 | ¥4.86432 | ¥243,216 |
| 70,000 | ¥4.71536 | ¥330,075 |
| 100,000 | ¥4.56977 | ¥456,977 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

