



MMA02040C5108FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C5108FB300TR-ND - Tape & Reel (TR) 749-MMA02040C5108FB300CT-ND - Cut Tape (CT) 749-MMA02040C5108FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5108FB300 |
Description | RES 5.1 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C5108FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥24.10000 | ¥241 |
| 25 | ¥20.36000 | ¥509 |
| 50 | ¥17.98000 | ¥899 |
| 100 | ¥15.94000 | ¥1,594 |
| 250 | ¥13.69200 | ¥3,423 |
| 500 | ¥12.29200 | ¥6,146 |
| 1,000 | ¥11.10000 | ¥11,100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.56567 | ¥28,697 |
| 6,000 | ¥8.78200 | ¥52,692 |
| 9,000 | ¥8.37967 | ¥75,417 |
| 15,000 | ¥7.92440 | ¥118,866 |
| 21,000 | ¥7.65300 | ¥160,713 |
| 30,000 | ¥7.38790 | ¥221,637 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

