



MMA02040C4871FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4871FB300TR-ND - Tape & Reel (TR) 749-MMA02040C4871FB300CT-ND - Cut Tape (CT) 749-MMA02040C4871FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4871FB300 |
Description | RES 4.87K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4871FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥17.30000 | ¥173 |
| 25 | ¥14.56000 | ¥364 |
| 50 | ¥12.82000 | ¥641 |
| 100 | ¥11.33000 | ¥1,133 |
| 250 | ¥9.71200 | ¥2,428 |
| 500 | ¥8.68800 | ¥4,344 |
| 1,000 | ¥7.82100 | ¥7,821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.70167 | ¥20,105 |
| 6,000 | ¥6.13083 | ¥36,785 |
| 9,000 | ¥5.83756 | ¥52,538 |
| 15,000 | ¥5.50553 | ¥82,583 |
| 21,000 | ¥5.30767 | ¥111,461 |
| 30,000 | ¥5.11437 | ¥153,431 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

