

MMA02040C4707JB300 | |
---|---|
DigiKey Part Number | MMA-.47DTR-ND - Tape & Reel (TR) MMA-.47DCT-ND - Cut Tape (CT) MMA-.47DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4707JB300 |
Description | RES 0.47 OHM 5% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4707JB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥35.00000 | ¥35 |
10 | ¥22.70000 | ¥227 |
25 | ¥19.08000 | ¥477 |
50 | ¥16.86000 | ¥843 |
100 | ¥14.95000 | ¥1,495 |
250 | ¥12.85200 | ¥3,213 |
500 | ¥11.53400 | ¥5,767 |
1,000 | ¥10.41500 | ¥10,415 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥8.97533 | ¥26,926 |
6,000 | ¥8.24033 | ¥49,442 |
9,000 | ¥7.86278 | ¥70,765 |
15,000 | ¥7.43567 | ¥111,535 |
21,000 | ¥7.18100 | ¥150,801 |
30,000 | ¥6.93227 | ¥207,968 |
36,000 | ¥6.81289 | ¥245,264 |
72,000 | ¥6.40343 | ¥461,047 |
75,000 | ¥6.38133 | ¥478,600 |
Unit Price without JCT: | ¥35.00000 |
---|---|
Unit Price with JCT: | ¥38.50000 |