



MMA02040C4702FB300 | |
|---|---|
DigiKey Part Number | MMA-47KATR-ND - Tape & Reel (TR) MMA-47KACT-ND - Cut Tape (CT) MMA-47KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4702FB300 |
Description | RES SMD 47K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4702FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.10000 | ¥91 |
| 25 | ¥8.44000 | ¥211 |
| 50 | ¥8.02000 | ¥401 |
| 100 | ¥7.56000 | ¥756 |
| 250 | ¥7.00800 | ¥1,752 |
| 500 | ¥6.62800 | ¥3,314 |
| 1,000 | ¥6.27800 | ¥6,278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.78833 | ¥17,365 |
| 6,000 | ¥5.51817 | ¥33,109 |
| 9,000 | ¥5.37356 | ¥48,362 |
| 15,000 | ¥5.20507 | ¥78,076 |
| 21,000 | ¥5.10200 | ¥107,142 |
| 30,000 | ¥4.99930 | ¥149,979 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


