



MMA02040D1009FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1009FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1009FB300CT-ND - Cut Tape (CT) 749-MMA02040D1009FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1009FB300 |
Description | RES 10 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1009FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥39.20000 | ¥392 |
| 25 | ¥33.16000 | ¥829 |
| 50 | ¥29.38000 | ¥1,469 |
| 100 | ¥26.14000 | ¥2,614 |
| 250 | ¥22.60800 | ¥5,652 |
| 500 | ¥20.39000 | ¥10,195 |
| 1,000 | ¥18.50500 | ¥18,505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.07733 | ¥48,232 |
| 6,000 | ¥14.83867 | ¥89,032 |
| 9,000 | ¥14.20256 | ¥127,823 |
| 15,000 | ¥13.48287 | ¥202,243 |
| 21,000 | ¥13.05386 | ¥274,131 |
| 30,000 | ¥12.63487 | ¥379,046 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

