120 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C1200FB000

DigiKey Part Number
749-MMU01020C1200FB000TR-ND - Tape & Reel (TR)
749-MMU01020C1200FB000CT-ND - Cut Tape (CT)
749-MMU01020C1200FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1200FB000
Description
MMU 0102-50 1% B0 120R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,545
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥25.40000¥254
25¥21.48000¥537
50¥18.94000¥947
100¥16.82000¥1,682
250¥14.46400¥3,616
500¥12.99200¥6,496
1,000¥11.73800¥11,738
5,000¥9.50480¥47,524
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥8.77410¥87,741
20,000¥8.15350¥163,070
30,000¥7.83477¥235,043
50,000¥7.47420¥373,710
70,000¥7.25937¥508,156
100,000¥7.04951¥704,951
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000