220 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2207JB300

DigiKey Part Number
MMA-.22DTR-ND - Tape & Reel (TR)
MMA-.22DCT-ND - Cut Tape (CT)
MMA-.22DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2207JB300
Description
RES 0.22 OHM 5% 0.4W 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2207JB300 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 162,551
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥24.10000¥241
25¥20.36000¥509
50¥17.98000¥899
100¥15.94000¥1,594
250¥13.69200¥3,423
500¥12.29200¥6,146
1,000¥11.10000¥11,100
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥9.37800¥28,134
6,000¥8.60983¥51,659
9,000¥8.21533¥73,938
15,000¥7.76907¥116,536
21,000¥7.50295¥157,562
30,000¥7.24310¥217,293
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000