1.78 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.78 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1781FB300

DigiKey Part Number
749-MMA02040C1781FB300TR-ND - Tape & Reel (TR)
749-MMA02040C1781FB300CT-ND - Cut Tape (CT)
749-MMA02040C1781FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1781FB300
Description
RES 1.78K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1781FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥17.30000¥173
25¥14.56000¥364
50¥12.82000¥641
100¥11.33000¥1,133
250¥9.71200¥2,428
500¥8.68800¥4,344
1,000¥7.82100¥7,821
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥6.70167¥20,105
6,000¥6.13083¥36,785
9,000¥5.83756¥52,538
15,000¥5.50553¥82,583
21,000¥5.30767¥111,461
30,000¥5.11437¥153,431
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000