
MFU0805FF03500P100 | |
|---|---|
DigiKey Part Number | MFU08053.50TR-ND - Tape & Reel (TR) MFU08053.50CT-ND - Cut Tape (CT) MFU08053.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF03500P100 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF03500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0308 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 5 | ¥81.40000 | ¥407 |
| 10 | ¥75.10000 | ¥751 |
| 50 | ¥62.26000 | ¥3,113 |
| 100 | ¥57.45000 | ¥5,745 |
| 250 | ¥51.64400 | ¥12,911 |
| 500 | ¥47.63600 | ¥23,818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥43.92600 | ¥43,926 |
| 2,000 | ¥40.49050 | ¥80,981 |
| 3,000 | ¥38.59767 | ¥115,793 |
| 5,000 | ¥36.32860 | ¥181,643 |
| 7,000 | ¥34.90114 | ¥244,308 |
| 10,000 | ¥33.44320 | ¥334,432 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

