
MFU0805FF01750P500 | |
|---|---|
DigiKey Part Number | MFU0805FF01750P500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU0805FF01750P500 |
Description | FUSE BOARD MNT 1.75A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF01750P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.0077 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥29.61600 | ¥148,080 |
| Unit Price without JCT: | ¥29.61600 |
|---|---|
| Unit Price with JCT: | ¥32.57760 |

