3.48 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C3481FP500

DigiKey Part Number
749-MCT06030C3481FP500TR-ND - Tape & Reel (TR)
749-MCT06030C3481FP500CT-ND - Cut Tape (CT)
749-MCT06030C3481FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C3481FP500
Description
RES 3.48K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C3481FP500 Models
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
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,578
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.70000¥47
25¥4.32000¥108
50¥4.08000¥204
100¥3.87000¥387
250¥3.58800¥897
500¥3.39400¥1,697
1,000¥3.20900¥3,209
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.84220¥14,211
10,000¥2.70900¥27,090
15,000¥2.63780¥39,567
25,000¥2.55488¥63,872
35,000¥2.50409¥87,643
50,000¥2.45354¥122,677
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000