
MCW0612MC1001FP500 | |
|---|---|
DigiKey Part Number | MCW0612MC1001FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCW0612MC1001FP500 |
Description | RES 1K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCW0612MC1001FP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.122" W (1.60mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥24.26780 | ¥121,339 |
| Unit Price without JCT: | ¥24.26780 |
|---|---|
| Unit Price with JCT: | ¥26.69458 |

