
MCT0603MG4992BP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MG4992BP500TR-ND - Tape & Reel (TR) 749-MCT0603MG4992BP500CT-ND - Cut Tape (CT) 749-MCT0603MG4992BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MG4992BP500 |
Description | MCT 0603-05 0.1% AT P5 49K9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥259.00000 | ¥259 |
| 10 | ¥214.40000 | ¥2,144 |
| 25 | ¥198.88000 | ¥4,972 |
| 50 | ¥188.22000 | ¥9,411 |
| 100 | ¥178.40000 | ¥17,840 |
| 250 | ¥166.81200 | ¥41,703 |
| 500 | ¥159.06600 | ¥79,533 |
| 1,000 | ¥152.15300 | ¥152,153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥139.02100 | ¥695,105 |
| 10,000 | ¥134.47690 | ¥1,344,769 |
| Unit Price without JCT: | ¥259.00000 |
|---|---|
| Unit Price with JCT: | ¥284.90000 |

