
MCT0603MD4700DP500 | |
---|---|
DigiKey Part Number | MCT0603-470-MDTR-ND - Tape & Reel (TR) MCT0603-470-MDCT-ND - Cut Tape (CT) MCT0603-470-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD4700DP500 |
Description | RES 470 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD4700DP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥12.70000 | ¥127 |
25 | ¥11.84000 | ¥296 |
50 | ¥11.16000 | ¥558 |
100 | ¥10.55000 | ¥1,055 |
250 | ¥9.78400 | ¥2,446 |
500 | ¥9.26400 | ¥4,632 |
1,000 | ¥8.78100 | ¥8,781 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥8.38620 | ¥41,931 |
10,000 | ¥7.22960 | ¥72,296 |
15,000 | ¥7.19653 | ¥107,948 |
25,000 | ¥7.15888 | ¥178,972 |
35,000 | ¥7.13620 | ¥249,767 |
120,000 | ¥7.04811 | ¥845,773 |
125,000 | ¥7.03562 | ¥879,452 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |