
MCT0603MD2001BP100 | |
|---|---|
DigiKey Part Number | MCT0603-2.00K-MBTR-ND - Tape & Reel (TR) MCT0603-2.00K-MBCT-ND - Cut Tape (CT) MCT0603-2.00K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD2001BP100 |
Description | RES 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD2001BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥68.10000 | ¥681 |
| 25 | ¥63.20000 | ¥1,580 |
| 50 | ¥59.72000 | ¥2,986 |
| 100 | ¥56.49000 | ¥5,649 |
| 250 | ¥52.61600 | ¥13,154 |
| 500 | ¥49.98200 | ¥24,991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.61500 | ¥47,615 |
| 2,000 | ¥45.49750 | ¥90,995 |
| 3,000 | ¥44.36933 | ¥133,108 |
| 5,000 | ¥43.05760 | ¥215,288 |
| 7,000 | ¥42.25771 | ¥295,804 |
| 10,000 | ¥41.46200 | ¥414,620 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

