
MCT06030F1000BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030F1000BP100TR-ND - Tape & Reel (TR) 749-MCT06030F1000BP100CT-ND - Cut Tape (CT) 749-MCT06030F1000BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030F1000BP100 |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030F1000BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥191.00000 | ¥191 |
| 10 | ¥158.70000 | ¥1,587 |
| 25 | ¥147.24000 | ¥3,681 |
| 50 | ¥139.24000 | ¥6,962 |
| 100 | ¥131.87000 | ¥13,187 |
| 250 | ¥123.16400 | ¥30,791 |
| 500 | ¥117.32000 | ¥58,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥112.09600 | ¥112,096 |
| 2,000 | ¥107.45400 | ¥214,908 |
| 3,000 | ¥104.99167 | ¥314,975 |
| 5,000 | ¥102.13960 | ¥510,698 |
| 7,000 | ¥100.40500 | ¥702,835 |
| 10,000 | ¥98.68450 | ¥986,845 |
| Unit Price without JCT: | ¥191.00000 |
|---|---|
| Unit Price with JCT: | ¥210.10000 |

