64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D6492BP500

DigiKey Part Number
749-MCT06030D6492BP500TR-ND - Tape & Reel (TR)
749-MCT06030D6492BP500CT-ND - Cut Tape (CT)
749-MCT06030D6492BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D6492BP500
Description
RES 64.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D6492BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,560
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥15.60000¥156
25¥14.48000¥362
50¥13.66000¥683
100¥12.91000¥1,291
250¥11.98000¥2,995
500¥11.34000¥5,670
1,000¥10.75600¥10,756
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.60760¥48,038
10,000¥9.19820¥91,982
15,000¥8.98080¥134,712
25,000¥8.72860¥218,215
35,000¥8.57509¥300,128
50,000¥8.42258¥421,129
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000