
MCT06030D2200BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D2200BP500TR-ND - Tape & Reel (TR) 749-MCT06030D2200BP500CT-ND - Cut Tape (CT) 749-MCT06030D2200BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2200BP500 |
Description | RES 220 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2200BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-221-B-T5 | Susumu | 110,648 | RG16P220BCT-ND | ¥17.00000 | Direct |
| RT0603BRD07220RL | YAGEO | 5,114 | YAG1587CT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.60000 | ¥156 |
| 25 | ¥14.48000 | ¥362 |
| 50 | ¥13.66000 | ¥683 |
| 100 | ¥12.91000 | ¥1,291 |
| 250 | ¥11.98000 | ¥2,995 |
| 500 | ¥11.34000 | ¥5,670 |
| 1,000 | ¥10.75600 | ¥10,756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.60760 | ¥48,038 |
| 10,000 | ¥9.19820 | ¥91,982 |
| 15,000 | ¥8.98080 | ¥134,712 |
| 25,000 | ¥8.72860 | ¥218,215 |
| 35,000 | ¥8.57509 | ¥300,128 |
| 50,000 | ¥8.42258 | ¥421,129 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

