
MCS04020C2492FE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020C2492FE000TR-ND - Tape & Reel (TR) 749-MCS04020C2492FE000CT-ND - Cut Tape (CT) 749-MCS04020C2492FE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C2492FE000 |
Description | RES 24.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C2492FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥4.12000 | ¥103 |
| 50 | ¥3.88000 | ¥194 |
| 100 | ¥3.68000 | ¥368 |
| 250 | ¥3.41200 | ¥853 |
| 500 | ¥3.22400 | ¥1,612 |
| 1,000 | ¥3.05000 | ¥3,050 |
| 5,000 | ¥2.70160 | ¥13,508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.49150 | ¥24,915 |
| 20,000 | ¥2.38070 | ¥47,614 |
| 30,000 | ¥2.28203 | ¥68,461 |
| 50,000 | ¥2.26874 | ¥113,437 |
| 70,000 | ¥2.26079 | ¥158,255 |
| 100,000 | ¥2.25294 | ¥225,294 |
| 120,000 | ¥2.24918 | ¥269,902 |
| 240,000 | ¥2.23614 | ¥536,674 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

